Capri NEWCAP MS Series Nickel Nickel Plated Brass Cable Gland, M12 Thread, 3mm min., 6.5mm max., IP66, IP68
- RS Stock No.:
- 271-2564
- Mfr. Part No.:
- CAP186122
- Brand:
- Capri
Subtotal (1 pack of 5 units)*
£17.40
(exc. VAT)
£20.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | £3.48 | £17.40 |
*price indicative
- RS Stock No.:
- 271-2564
- Mfr. Part No.:
- CAP186122
- Brand:
- Capri
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Capri | |
Thread Size | M12 | |
Maximum Cable Diameter | 6.5mm | |
Minimum Cable Diameter | 3mm | |
Material | Nickel Plated Brass | |
Colour | Nickel | |
Series | NEWCAP MS | |
IP Rating | IP66, IP68 | |
Select all | ||
---|---|---|
Brand Capri | ||
Thread Size M12 | ||
Maximum Cable Diameter 6.5mm | ||
Minimum Cable Diameter 3mm | ||
Material Nickel Plated Brass | ||
Colour Nickel | ||
Series NEWCAP MS | ||
IP Rating IP66, IP68 | ||
- COO (Country of Origin):
- FR
The Eaton metallic industrial cable glands NEWCAP allows the connection of non‐armoured cables or steel wire braided armoured cables, which makes it perfectly suitable for EMC purposes. The NEWCAP MS cable gland ensures the electrical continuity of braided cables by reversing the braided armour on the clamping ring.
Provided with ISO12 thread
Provided with an integrated O-ring
Also available as an Ex version suitable for hazardous areas
Provided with a foam dust cover
Provided with an integrated O-ring
Also available as an Ex version suitable for hazardous areas
Provided with a foam dust cover
Note
Eaton formerly known as Capri