- RS Stock No.:
- 226-0216
- Mfr. Part No.:
- 2411801
- Brand:
- Rittal
Discontinued product
- RS Stock No.:
- 226-0216
- Mfr. Part No.:
- 2411801
- Brand:
- Rittal
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
The Rittal cable gland and lock nut are sold together in a single pack, this saves additional ordering and storage. It has clamping membranes for even tightening and strain relief to protect the cables. Used for cables 3 to 6.5 mm diameter.
IP 68 protection category
Brass
Brass
Specifications
Attribute | Value |
---|---|
Thread Size | M12 |
Maximum Cable Diameter | 3mm |
Minimum Cable Diameter | 6.5mm |
Material | Brass |
Series | SZ |
IP Rating | IP68 |
Locknut Included | Yes |