The Rittal cable gland and lock nut are sold together in a single pack, this saves additional ordering and storage. It has clamping membranes for even tightening and strain relief to protect the cables. Used for cables 30 to 38 mm diameter.
IP 68 protection category polyamide
Attribute
Value
Thread Size
M50
Maximum Cable Diameter
30mm
Minimum Cable Diameter
38mm
Material
Polyamide
Colour
Grey
Series
SZ
IP Rating
IP68
Locknut Included
Yes
COO (Country of Origin):
TR
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.