RS PRO Metallic Nickel Plated Brass Cable Gland, M40 Thread, 20mm min., 26mm max., IP68
- RS Stock No.:
- 210-0611
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 210-0611
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M40 | |
| Maximum Cable Diameter | 26mm | |
| Minimum Cable Diameter | 20mm | |
| Material | Nickel Plated Brass | |
| Colour | Metallic | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Maximum Operating Temperature | +100°C | |
| Minimum Operating Temperature | -40°C | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M40 | ||
Maximum Cable Diameter 26mm | ||
Minimum Cable Diameter 20mm | ||
Material Nickel Plated Brass | ||
Colour Metallic | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Maximum Operating Temperature +100°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
RS PRO IP68 Metric Type Cable Glands
From the trusted RS Pro brand, a range of IP68 nickel-plated brass cable glands for use with unarmoured cable. The hexagon-shaped glands offer excellent cable retention and optimal strain relief ensuring a secure termination is maintained. The RS Pro metric type cable glands are constructed from nickel-plated brass with PA nylon fixture material ensuring excellent resistance to oils, fuels, water, silicone greases and hydraulic fluids whilst maintaining high abrasion resistance and high tensile strength. With a choice of M12 up to M40 threads and various cable diameters, the RS PRO range of hexagon glands offers electrical engineers a reliable solution for numerous applications.
Features and Benefits
- IP68 ingress protection, providing protection from water, pressure and dust particles
- UL 94 V2 standards
- Made from nickel-plated brass with PA Nylon fixture
- Operating temperature range – 40°C to + 100°C
- For use with Non-armoured cable
- Supplied with locknut
- M12 to M40 metric threads available (please see datasheet for more details)
- Various cable clamping sizes to suit your needs (please see datasheet for more details)
Applications
Cable glands are used throughout many industries to terminate and seal cable entries into electrical equipment and enclosures. They are vital accessories in ensuring cables are fitted and retained correctly providing a secure connection. Some of the most common areas to find cable glands are:
Robotics
Moving machine parts
Electrical Installations
Lighting
Wind and Solar
New Energy Vehicles
Robotics
Moving machine parts
Electrical Installations
Lighting
Wind and Solar
New Energy Vehicles
Environment
These RS PRO hexagon compression glands have an IP68 ingress protection rating. They are designed for use in areas that require dust and waterproof protection for extended periods of time.
Supplied with
Lock nut
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
