Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 136-3135
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Cable Diameter | 12.3mm | |
| Minimum Cable Diameter | 4.3mm | |
| Locknut Included | Yes | |
| Number of Pieces | 4 | |
| Kit Includes | 3 x " and 1 x " Liquidtight Fittings | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Cable Diameter 12.3mm | ||
Minimum Cable Diameter 4.3mm | ||
Locknut Included Yes | ||
Number of Pieces 4 | ||
Kit Includes 3 x " and 1 x " Liquidtight Fittings | ||
- COO (Country of Origin):
- US
RSACDALTF Liquid Tight Fittings Kit
The fittings are designed to provide a liquid tight seal when using cables to wire the RS Pro inverter drives. These fittings are suitable for all NEMA 4X drives. The fittings kits are supplied with 2 sizes of gland, 1/2" (3) and 3/4" (1).
RS Pro Inverter Drives
