Phoenix Contact, 4mm Hole Diameter, Polyamide, 4mm Diameter

Subtotal (1 pack of 25 units)*

£31.56

(exc. VAT)

£37.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£31.56£1.262

*price indicative

RS Stock No.:
609-959
Mfr. Part No.:
3063934
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Hole Diameter

4mm

Material

Polyamide

Diameter

4mm

COO (Country of Origin):
DE
The Phoenix Contact Filler Plug is an essential component designed to ensure effective sealing of unused cable sleeves. Manufactured from high-quality PA material, this product offers durability and reliability in diverse environmental conditions. Its compact size, with a length of 25 mm and diameter of 4 mm, makes it ideal for various applications in both industrial and commercial settings. With an impressive degree of protection rated at IP54, this filler plug provides excellent safeguarding against dust and moisture, effectively enhancing the longevity of your installations.

Versatile mounting options facilitate easy integration into existing frameworks
Designed to seal unused cable sleeves effectively improving system reliability
Lightweight design enhances ease of handling during installation

Related links