Phoenix Contact, 6mm Hole Diameter, Polyamide, 6mm Diameter
- RS Stock No.:
- 608-310
- Mfr. Part No.:
- 3063950
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
£31.56
(exc. VAT)
£37.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £31.56 | £1.262 |
*price indicative
- RS Stock No.:
- 608-310
- Mfr. Part No.:
- 3063950
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Hole Diameter | 6mm | |
| Material | Polyamide | |
| Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Hole Diameter 6mm | ||
Material Polyamide | ||
Diameter 6mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Filler Plug is designed to enhance the functionality and safety of your cable installations. Crafted from high-quality PA material, this sealing solution effectively closes off unused cable sleeves, providing protection against dust and moisture ingress with an IP54 rating. With dimensions of 25 mm in length and 6 mm in diameter, this filler plug ensures a snug fit, making it ideal for various industrial applications. It is particularly suited for environments where cable management is critical, helping to maintain the integrity and reliability of your equipment.
Facilitates efficient cable management in industrial settings
Versatile application across various sectors including automation and control systems
Easy to install with guidelines for both vertical and horizontal mounting
Available in a minimum packing unit of 25 pieces for easy procurement
Complies with EU RoHS regulations for environmentally safe materials
Versatile application across various sectors including automation and control systems
Easy to install with guidelines for both vertical and horizontal mounting
Available in a minimum packing unit of 25 pieces for easy procurement
Complies with EU RoHS regulations for environmentally safe materials
Related links
- Phoenix Contact Stopping Plug Polyethylene, Unthreaded
- Phoenix Contact Polyamide, 7mm Diameter
- Phoenix Contact PG9 Hole Diameter Threaded
- Phoenix Contact PG11 Hole Diameter 22mm Diameter, Threaded
- RS PRO Blanking Plug Nylon 66 Unthreaded
- Phoenix Contact Polyamide, 9mm Diameter
- Phoenix Contact PG11 Hole Diameter Threaded
- Phoenix Contact PG7 Hole Diameter Threaded
