Phoenix Contact, 5mm Hole Diameter, Polyamide, 5mm Diameter
- RS Stock No.:
- 609-908
- Mfr. Part No.:
- 3063947
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
£31.56
(exc. VAT)
£37.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £31.56 | £1.262 |
*price indicative
- RS Stock No.:
- 609-908
- Mfr. Part No.:
- 3063947
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Hole Diameter | 5mm | |
| Material | Polyamide | |
| Diameter | 5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Hole Diameter 5mm | ||
Material Polyamide | ||
Diameter 5mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact filler plug is engineered for efficiency and reliability, making it an essential component for sealing unused cable sleeves. Crafted from durable PA material, the plug boasts a robust length of 25 mm and a diameter of 5 mm, ensuring a secure fit for various applications. With an IP54 degree of protection, it effectively shields against dust and splashes, making it suitable for challenging environments. The intelligent design facilitates both vertical and horizontal mounting, catering to diverse installation scenarios.
Versatile mounting options cater to different installation needs
Meets stringent EU RoHS and REACH compliance standards
Lightweight design simplifies handling and installation
Optimised for a wide ambient temperature range enhancing usability
Meets stringent EU RoHS and REACH compliance standards
Lightweight design simplifies handling and installation
Optimised for a wide ambient temperature range enhancing usability
Related links
- HellermannTyton Blanking Plug Plastic Unthreaded
- Phoenix Contact Polyamide, 7mm Diameter
- Phoenix Contact PG9 Hole Diameter Threaded
- Phoenix Contact PG11 Hole Diameter 22mm Diameter, Threaded
- Phoenix Contact Polyamide, 6mm Diameter
- Phoenix Contact Polyamide, 9mm Diameter
- Phoenix Contact PG11 Hole Diameter Threaded
- Phoenix Contact PG7 Hole Diameter Threaded
