Vent Plug M40 16-28mm IP69 PA66 BLK

Bulk discount available

Subtotal (1 unit)*

£27.94

(exc. VAT)

£33.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£27.94
10 +£25.71

*price indicative

RS Stock No.:
577-391
Mfr. Part No.:
ESVG 40 BK
Brand:
WISKA
COO (Country of Origin):
DE

16 / 0.2mm (0.5mm² ) - Unscreened Cable


Tinned copper stranded conductors covered by a PVC outer sheath.

Features and Benefits


Max. working voltage 440V
Max. current per core 2.5A
Resistance per core 40Ω/km

Standards

DEF STAN 61.12 parts 4 and 5

Warning

These cables are not to be regarded as power cables, or cables for the direct connection of equipment to mains power supplies.

Related links