Phoenix Contact Cable Gland Plug, Polyamide, 14 mm Diameter Black
- RS Stock No.:
- 566-138
- Mfr. Part No.:
- 3062032
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
£41.45
(exc. VAT)
£49.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £41.45 | £1.658 |
*price indicative
- RS Stock No.:
- 566-138
- Mfr. Part No.:
- 3062032
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland Plug | |
| Material | Polyamide | |
| Diameter | 14mm | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| IP Rating | IP54 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CHINA RoHS, EU RoHS, EU REACH SVHC | |
| Series | KDT-ST 14 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland Plug | ||
Material Polyamide | ||
Diameter 14mm | ||
Colour Black | ||
Hazardous Area Certification No | ||
IP Rating IP54 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CHINA RoHS, EU RoHS, EU REACH SVHC | ||
Series KDT-ST 14 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Filler Plug is an essential component designed to effectively seal unused cable sleeves, ensuring optimal protection and functionality. Crafted from high-quality PA material, this plug combines durability with a sleek black finish, making it a versatile choice for a wide range of applications. With an intelligent design that accommodates a length of 20 mm and a diameter of 14 mm, it guarantees a dependable seal while being easy to install. This product supports a variety of mounting configurations, making it suitable for both vertical and horizontal setups.
Features a sleek black finish that complements various setups
Accommodates versatile mounting options for installation flexibility
IP54 rated for protection against dust and splashes
Ideal for use in demanding industrial environments
Related links
- Phoenix Contact Cable Gland Plug 5 mm Diameter Black
- Phoenix Contact Cable Gland Plug 9 mm Diameter Black
- Phoenix Contact Cable Gland Plug 4 mm Diameter Black
- Phoenix Contact Cable Gland Plug 8 mm Diameter Black
- Phoenix Contact Cable Gland Plug 7 mm Diameter Black
- Phoenix Contact Cable Gland Plug 6 mm Diameter Black
- Phoenix Contact Cable Gland Plug 8 mm Diameter Grey
- Phoenix Contact Cable Gland Plug 2 mm Diameter Threaded Black
