Capri Black Nitrile Rubber Cable Gland O-Ring, M16x 1.8mm
- RS Stock No.:
- 271-2591
- Mfr. Part No.:
- CAP241644
- Brand:
- Capri
Subtotal (1 pack of 20 units)*
£1.62
(exc. VAT)
£1.94
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | £0.081 | £1.62 |
*price indicative
- RS Stock No.:
- 271-2591
- Mfr. Part No.:
- CAP241644
- Brand:
- Capri
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Capri | |
| Thread Size | M16 | |
| Material | Nitrile Rubber | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +100°C | |
| Cross Sectional Thickness | 1.8mm | |
| Select all | ||
|---|---|---|
Brand Capri | ||
Thread Size M16 | ||
Material Nitrile Rubber | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +100°C | ||
Cross Sectional Thickness 1.8mm | ||
- COO (Country of Origin):
- FR
The Eaton black nitrile O-ring is used to join two parts and sealed space in between.
Thread size M16
Note
Eaton formerly known as Capri
Related links
- Capri Black Nitrile Rubber Cable Gland O-Ring, M20x 1.8mm
- Capri Black Nitrile Rubber Cable Gland O-Ring, PG21x 1.8mm
- Capri Black Nitrile Rubber Cable Gland O-Ring, M32x 1.8mm
- Capri Black Nitrile Rubber Cable Gland O-Ring, M25x 1.8mm
- Capri Black Nitrile Rubber Cable Gland O-Ring, PG9x 1.6mm
- Capri Black Nitrile Rubber Cable Gland O-Ring, PG16x 1.6mm
- Capri Black Nitrile Rubber Cable Gland O-Ring, PG13x 1.6mm
- Capri Black Nitrile Rubber Cable Gland O-Ring, PG11x 1.6mm