Legrand Fibreglass PA Cable Gland Locknut, M12 Thread, IP55
- RS Stock No.:
- 665-7980
- Mfr. Part No.:
- 0 968 40
- Brand:
- Legrand
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 665-7980
- Mfr. Part No.:
- 0 968 40
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Material | Fibreglass PA | |
| Thread Size | M12 | |
| IP Rating | IP55 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Material Fibreglass PA | ||
Thread Size M12 | ||
IP Rating IP55 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
