Jacobs Metal Stainless Steel Cable Gland Locknut, M20 Thread

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

£84.75

(exc. VAT)

£101.70

(inc. VAT)

RS Stock No.:
288-4199
Distrelec Article No.:
301-16-550
Mfr. Part No.:
50.220ES
Brand:
Jacobs
Find similar products by selecting one or more attributes.
Select all

Brand

Jacobs

Material

Stainless Steel

Thread Size

M20

Colour

Metal

Minimum Operating Temperature

-60°C

COO (Country of Origin):
DE
The Locknut is designed for secure tightening of cable glands and accessories.

RoHS compliant
Metric Internal thread as per EN 60423

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy