Jacobs Metal Stainless Steel Cable Gland Locknut, M12 Thread
- RS Stock No.:
- 288-4196
- Distrelec Article No.:
- 301-16-540
- Mfr. Part No.:
- 50.212ES
- Brand:
- Jacobs
Stock information currently inaccessible
- RS Stock No.:
- 288-4196
- Distrelec Article No.:
- 301-16-540
- Mfr. Part No.:
- 50.212ES
- Brand:
- Jacobs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jacobs | |
| Material | Stainless Steel | |
| Thread Size | M12 | |
| Colour | Metal | |
| Minimum Operating Temperature | -60°C | |
| Select all | ||
|---|---|---|
Brand Jacobs | ||
Material Stainless Steel | ||
Thread Size M12 | ||
Colour Metal | ||
Minimum Operating Temperature -60°C | ||
- COO (Country of Origin):
- DE
The hex nut with a metric thread in stainless steel is designed for secure tightening of cable glands and accessories, making it a reliable option for various applications.
Precision machined M12x1.5 thread for quick and secure installation
Made from high-quality stainless steel 1.4305 for durability and corrosion resistance
Temperature range of -60°C to +200°C for versatility in different environments
SW1 and m dimensions ensure compatibility with a wide range of accessories
Easy to use and maintain, providing long-lasting performance
Made from high-quality stainless steel 1.4305 for durability and corrosion resistance
Temperature range of -60°C to +200°C for versatility in different environments
SW1 and m dimensions ensure compatibility with a wide range of accessories
Easy to use and maintain, providing long-lasting performance