Jacobs Nickel Plated Brass Cable Gland Locknut, PG9 Thread
- RS Stock No.:
- 288-4066
- Distrelec Article No.:
- 155-64-415
- Mfr. Part No.:
- 209MPOT
- Brand:
- Jacobs
Stock information currently inaccessible
- RS Stock No.:
- 288-4066
- Distrelec Article No.:
- 155-64-415
- Mfr. Part No.:
- 209MPOT
- Brand:
- Jacobs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jacobs | |
| Material | Nickel Plated Brass | |
| Product Type | Cable Gland Locknut | |
| Thread Size | PG9 | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | -60°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Jacobs | ||
Material Nickel Plated Brass | ||
Product Type Cable Gland Locknut | ||
Thread Size PG9 | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature -60°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Hexagonal locknut Brass CuZn39Pb3, nickel-plated is designed with cutting edges for secure tightening of EMC-cable glands. It is ideal for cutting through paint layers or powder coatings ensuring optimal contact for equipotential bonding, with increased vibration resistance. The temperature range of -60°C to +200°C makes it suitable for various environments.
Features cutting edges for secure tightening
Designed for EMC-cable glands
Ideal for cutting through paint layers or powder coatings for equipotential bonding
Offers increased vibration resistance
Temperature range of -60°C to +200°C for versatile use
