Phoenix Contact Black Polyamide Cable Gland Locknut, PG21 Thread
- RS Stock No.:
- 566-127
- Mfr. Part No.:
- 3241228
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£34.81
(exc. VAT)
£41.77
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £34.81 | £0.348 |
*price indicative
- RS Stock No.:
- 566-127
- Mfr. Part No.:
- 3241228
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Material | Polyamide | |
| Product Type | Cable Gland Locknut | |
| Thread Size | PG21 | |
| Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Material Polyamide | ||
Product Type Cable Gland Locknut | ||
Thread Size PG21 | ||
Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals REACH, RoHS | ||
The Phoenix Contact Counter Nut is expertly designed for threads Pg21, offering a robust solution for securing protective hose screw connections, particularly in applications where there are bore holes without a thread. This makes it ideal for a variety of industrial environments. Its compact height dimension ensures a streamlined fit, enhancing overall assembly efficiency. The counter nuts design reflects a thorough understanding of practical needs, making it an indispensable component in electrical installations and other applications requiring secure connections.
Engineered to securely lock connections in applications without a thread
Compact height promotes efficient space utilisation in assemblies
Conforms to strict EU RoHS substance requirements
Ideal for use in diverse industrial applications from automation to infrastructure
Related links
- Lapp Black Fibreglass Reinforced Polyamide Cable Gland Locknut IP68
- Lapp Grey Polyamide Cable Gland Locknut, PG21 Thread
- SIB Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, PG21 Thread
- Capri Grey Polyamide Cable Gland Locknut IP68
- Lapp Grey Fibreglass Reinforced Polyamide Cable Gland Locknut IP68
- SIB Nickel Nickel Plated Brass Cable Gland Locknut, PG21 Thread
- Lapp Silver Nickel Plated Brass Cable Gland Locknut, PG21 Thread
- SES Sterling Brass Cable Gland Locknut, PG21 Thread
