SIB Grey Fibreglass PA Cable Gland Locknut, PG13 Thread

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Box of 10)

£3.57

(exc. VAT)

£4.28

(inc. VAT)

RS Stock No.:
530-873
Mfr. Part No.:
G4113010
Brand:
SIB
Find similar products by selecting one or more attributes.
Select all

Brand

SIB

Material

Fibreglass PA

Thread Size

PG13

Colour

Grey

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+120°C

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy