Capri Cable Gland Adapter, M16 Exterior Thread, M20 Interior Thread, Polyamide, CAP750 Series

Subtotal (1 pack of 10 units)*

£15.24

(exc. VAT)

£18.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£1.524£15.24

*price indicative

RS Stock No.:
282-6972
Mfr. Part No.:
CAP750025
Brand:
Capri
Find similar products by selecting one or more attributes.
Select all

Brand

Capri

Exterior Thread Size

M16

Product Type

Cable Gland Adapter

Interior Thread Size

M20

Material

Polyamide

Sub Type

Adapter

Hazardous Area Certification

No

Colour

Grey

IP Rating

IP66, IP68

Standards/Approvals

EN 60423

Series

CAP750

COO (Country of Origin):
FR
The Eaton Adaptors/ Reducers crafted from nickel-plated brass or available in stainless steel 316L upon request feature ISO threadforms to EN 60423 ensuring industry-standard compatibility, and boast IP66 and IP68 ratings when equipped with a composite or neoprene washer for reliable protection in diverse environmental conditions.

IP66, IP68 with composite or neoprene washer

Note


Eaton formerly known as Capri

Related links