Phoenix Contact Cable Gland Adapter, M25 Exterior Thread, 3/4 NPT Interior Thread, Brass
- RS Stock No.:
- 608-276
- Mfr. Part No.:
- 1686850
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
£213.36
(exc. VAT)
£256.03
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £213.36 | £8.534 |
*price indicative
- RS Stock No.:
- 608-276
- Mfr. Part No.:
- 1686850
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Exterior Thread Size | M25 | |
| Interior Thread Size | 3/4 NPT | |
| Material | Brass | |
| Type | NPT Adapter | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Exterior Thread Size M25 | ||
Interior Thread Size 3/4 NPT | ||
Material Brass | ||
Type NPT Adapter | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Adapter is an essential component for ensuring high performance connections in various industrial applications. Built to withstand challenging environments, this NPT adapter guarantees an IP68 protection rating, offering both durability and reliability under pressure. With exceptional compatibility between the M25 and 3/4 inch NPT thread types, it ensures seamless integration within existing systems. The carefully designed O ring seal contributes to enhanced sealing capabilities, making it ideal for use in demanding conditions, including moisture and humidity.
Nickel plated brass construction increases resistance to corrosion
Dimensions are optimised for space saving installations
Compatible with a variety of connection systems to enhance flexibility
Dimensions are optimised for space saving installations
Compatible with a variety of connection systems to enhance flexibility
Souriau D38999- 8LTA Series
Souriau 8LTA high density miniature connectors offer a MIL-DTL-38999. These military connectors are extremely compact and lightweight, ideal in applications when space and weight are crucial. The robust bayonet lock allows a quick coupling and release mechanism. The versatile 8LTA will offer 3 sizes and has an intergrated backshell solution.
High contact density
IP67 when mated
Contact protection: 100% scoop proof
IP67 when mated
Contact protection: 100% scoop proof
Related links
- Phoenix Contact Cable Gland Adapter 1 1/4 NPT Interior Thread HC-NPT Series
- RS PRO Cable Gland Adapter M20 Interior Thread, Brass
- Jacobs Cable Gland Adapter PG11 Interior Thread M25PG11 Series
- Jacobs Cable Gland Adapter M20 Interior Thread M25M20 Series
- Jacobs Cable Gland Adapter M16 Interior Thread M25M16 Series
- Lapp Cable Gland Adapter M32 Interior Thread SKINDICHT ME-M Series
- Lapp Cable Gland Adapter M16 Interior Thread SKINDICHT MR-M Series
- Lapp Cable Gland Adapter M20 Interior Thread SKINDICHT MR-M Series
