Lapp Cable Gland Adapter, M25 Exterior Thread, M20 Interior Thread, Nickel Plated Brass, SKINDICHT MR-M Series
- RS Stock No.:
- 400-111
- Mfr. Part No.:
- 52101968LF
- Brand:
- Lapp
Subtotal (1 bag of 5 units)*
£61.80
(exc. VAT)
£74.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £61.80 | £12.36 |
*price indicative
- RS Stock No.:
- 400-111
- Mfr. Part No.:
- 52101968LF
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Exterior Thread Size | M25 | |
| Interior Thread Size | M20 | |
| Material | Nickel Plated Brass | |
| Type | Cable Gland Adapter | |
| Series | SKINDICHT MR-M | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Exterior Thread Size M25 | ||
Interior Thread Size M20 | ||
Material Nickel Plated Brass | ||
Type Cable Gland Adapter | ||
Series SKINDICHT MR-M | ||
- COO (Country of Origin):
- DE
The Lapp Hexagonal Reducer enables the use of cable glands with smaller connection threads than the existing threaded holes in enclosures. It corrects the size difference between the cable glands connection thread and the threaded hole, offering flexibility in selecting a cable gland regardless of the hole size in the enclosure. The reducer features a mounted O-ring, which enhances the protection class (IP rating) of the cable gland by ensuring a secure seal to the enclosure, providing higher protection against dust and water ingress.
Lead free
Nickel plated brass construction
Nickel plated brass construction
Related links
- Lapp Cable Gland Adapter M20 Interior Thread SKINDICHT MR-M Series
- Lapp Cable Gland Adapter M16 Interior Thread SKINDICHT MR-M Series
- Lapp Cable Gland Adapter M20 Interior Thread SKINDICHT MR-M Series
- Lapp Cable Gland Adapter M25 Interior Thread SKINDICHT MR-M Series
- Lapp Cable Gland Adapter M16 Interior Thread SKINDICHT MR-M Series
- Lapp Cable Gland Adapter M25 Interior Thread SKINDICHT MR-M Series
- Lapp Cable Gland Adapter M12 Interior Thread SKINDICHT MR-M Series
- Lapp Cable Gland Adapter M16 Interior Thread SKINDICHT MR-M Series
