RS PRO 1.5 m Black Cable Cover in Rubber, 27 mm ID
- RS Stock No.:
- 707-3358
- Mfr. Part No.:
- 26101328
- Brand:
- RS PRO
Get a bulk buy discount
Add 15 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
£210.18
(exc. VAT)
£252.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | £210.18 | - |
| 15 - 49 | £199.67 | 5% |
| 50 + | £189.18 | 9% |
*price indicative
- RS Stock No.:
- 707-3358
- Mfr. Part No.:
- 26101328
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Cover | |
| Inside Diameter | 27mm | |
| Length | 1.5m | |
| Sub Type | Cable Protector | |
| Width | 250mm | |
| Colour | Black | |
| Material | Rubber | |
| Standards/Approvals | ISO 9001:2000, RoHS2, RoHS 2002/95/EC | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Cover | ||
Inside Diameter 27mm | ||
Length 1.5m | ||
Sub Type Cable Protector | ||
Width 250mm | ||
Colour Black | ||
Material Rubber | ||
Standards/Approvals ISO 9001:2000, RoHS2, RoHS 2002/95/EC | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Industrial Cable Protectors - Outdoor
Safeguard your power cables and hoses with an RS PRO Industrial Cable Protector. Constructed from tough, UV-stabilised rubber, these protectors are built to withstand harsh conditions and heavy traffic areas, making them ideal for busy outdoor applications. The cable protector's robust design ensures long-lasting performance while being halogen-free and non-conductive, which enhances safety in critical environments.
Features and Benefits
Applications
Standards
BS 476 Class 3; DIN 4102 Part 1 and Class B1
Related links
- RS PRO 1.5 m Black Cable Cover in Rubber, 53 mm ID
- RS PRO 1.5 m Black EV Cable Cover in Rubber, 18 mm ID
- RS PRO 1.5 m Yellow 53 mm ID
- RS PRO 1.8 m Black Cable Cover in Polyvinyl Chloride, 30 mm ID
- RS PRO 1 m Black Cable Cover in Polyvinyl Chloride, 7.4 mm ID
- RS PRO 1 m Black Cable Cover in Polyvinyl Chloride, 29.4 mm ID
- RS PRO 10 m Black Cable Cover in Rubber, 20 mm ID
- RS PRO 4 m Black Cable Cover in Rubber, 40 mm ID

