Knipex 110mm Cable Cover, 30mm Inside dia.
- RS Stock No.:
- 665-4647
- Mfr. Part No.:
- 98 65 30 RS
- Brand:
- Knipex
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 665-4647
- Mfr. Part No.:
- 98 65 30 RS
- Brand:
- Knipex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Inside Diameter | 30mm | |
| Length | 110mm | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Inside Diameter 30mm | ||
Length 110mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE

