Knipex 100mm Red Cable Cover, 20mm Inside dia.
- RS Stock No.:
- 665-4638
- Mfr. Part No.:
- 98 65 20 RS
- Brand:
- Knipex
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 665-4638
- Mfr. Part No.:
- 98 65 20 RS
- Brand:
- Knipex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Inside Diameter | 20mm | |
| Length | 100mm | |
| Colour | Red | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Inside Diameter 20mm | ||
Length 100mm | ||
Colour Red | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE

