Vulcascot 3m Grey/Red Cable Cover, 30 x 10mm Inside dia.

Image representative of range

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£43.38

(exc. VAT)

£52.06

(inc. VAT)

RS Stock No.:
418-0015
Mfr. Part No.:
26101125
Brand:
Vulcascot
Find similar products by selecting one or more attributes.
Select all

Brand

Vulcascot

Inside Diameter

30 x 10mm

Length

3m

Width

83 mm

Colour

Grey/Red

Number of Channels

1

Series

Warning

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Standards

BS 476 Part 7 Class 3; DIN 4102 Part 1 and Class B1; BS903-C5 at 500 V; ISO 9002

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy