Vulcascot 3m Grey/Red Cable Cover, 14 x 8mm Inside dia.
- RS Stock No.:
- 418-0009
- Mfr. Part No.:
- 26101123
- Brand:
- Vulcascot
Stock information currently inaccessible
- RS Stock No.:
- 418-0009
- Mfr. Part No.:
- 26101123
- Brand:
- Vulcascot
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vulcascot | |
| Inside Diameter | 14 x 8mm | |
| Length | 3m | |
| Width | 68 mm | |
| Colour | Grey/Red | |
| Number of Channels | 1 | |
| Series | Warning | |
| Select all | ||
|---|---|---|
Brand Vulcascot | ||
Inside Diameter 14 x 8mm | ||
Length 3m | ||
Width 68 mm | ||
Colour Grey/Red | ||
Number of Channels 1 | ||
Series Warning | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Standards
BS 476 Part 7 Class 3; DIN 4102 Part 1 and Class B1; BS903-C5 at 500 V; ISO 9002

