SES Sterling 2.75 m Grey Conduit Cap in PVC
- RS Stock No.:
- 303-1934
- Mfr. Part No.:
- 8060043013
- Brand:
- SES Sterling
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£48.15
(exc. VAT)
£57.78
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 27 left, ready to ship
- Plus 91 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £48.15 |
| 15 - 49 | £45.74 |
| 50 + | £44.34 |
*price indicative
- RS Stock No.:
- 303-1934
- Mfr. Part No.:
- 8060043013
- Brand:
- SES Sterling
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Product Type | Conduit Cap | |
| Sub Type | Protection Channel | |
| Length | 2.75m | |
| Width | 68mm | |
| Colour | Grey | |
| Material | PVC | |
| Standards/Approvals | No | |
| Series | Plioline | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type Conduit Cap | ||
Sub Type Protection Channel | ||
Length 2.75m | ||
Width 68mm | ||
Colour Grey | ||
Material PVC | ||
Standards/Approvals No | ||
Series Plioline | ||
Non Compliant
- COO (Country of Origin):
- FR
Protective ducting for cable assemblies
These protective ducts for overhead-underground cable assemblies (earth, LV, MV) can be fixed to concrete or wooden poles with stainless steel strips, clamps or screws.
Made from rigid PVC and compliant with EDF HN 60 S 02 technical specifications.
Available in different lengths depending on the models.
Betaduct™ Slotted Control Panel
PVC Betaduct® offers a rigid, lightweight, self-extinguishing wiring duct in a range of colours and types.
Related links
- SES Sterling 2.75 m Grey Conduit Cap in Polyvinyl Chloride
- SES Sterling 2.6 m Grey Conduit Cap in Polyvinyl Chloride
- SES Sterling Polyvinyl Chloride, Black
- SES Sterling Polyvinyl Chloride, Grey
- SES Sterling Polyvinyl Chloride, Green
- SES Sterling Polyvinyl Chloride, Black
- SES Sterling Polyvinyl Chloride, Grey
- SES Sterling Oil Resistant Black

