RS PRO 90mm Black Cable Cover, 21.5mm Inside dia.
- RS Stock No.:
- 291-0713
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Kit
£23.34
(exc. VAT)
£28.01
(inc. VAT)
- RS Stock No.:
- 291-0713
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inside Diameter | 21.5mm | |
| Length | 90mm | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inside Diameter 21.5mm | ||
Length 90mm | ||
Colour Black | ||
- COO (Country of Origin):
- GB
Approvals
BASEC/LPCB
Standards
BS6207: Part 1

