Vulcascot 9m Grey Cable Cover, 8 x 5mm Inside dia.
- RS Stock No.:
- 809-217
- Mfr. Part No.:
- 26100316
- Brand:
- Vulcascot
Stock information currently inaccessible
- RS Stock No.:
- 809-217
- Mfr. Part No.:
- 26100316
- Brand:
- Vulcascot
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vulcascot | |
| Inside Diameter | 8 x 5mm | |
| Length | 9m | |
| Width | 14 mm | |
| Colour | Grey | |
| Number of Channels | 1 | |
| Series | Snap Top | |
| Select all | ||
|---|---|---|
Brand Vulcascot | ||
Inside Diameter 8 x 5mm | ||
Length 9m | ||
Width 14 mm | ||
Colour Grey | ||
Number of Channels 1 | ||
Series Snap Top | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Standards
BS 476 Part 7 Class 3

