Phoenix Contact 2 m Light Grey Cable Cover in Polycarbonate

Stock information currently inaccessible
RS Stock No.:
558-272
Mfr. Part No.:
3240370
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Cover

Length

2m

Width

30mm

Colour

Light Grey

Material

Polycarbonate

Standards/Approvals

Flammability rating according to UL 94 V-0

COO (Country of Origin):
DE
The Phoenix Contact Light gray cover for cable duct with a length of 2000 mm for secure cable protection. Designed for operating temperatures from -25 °C to 90 °C, ensuring durability in various environments. Provides a neat and organized cable arrangement. Easy to install for efficient cable management. Suitable for industrial and commercial applications.

Material is PC/ABS

Flammability rating is UL 94 V0

Halogen-free