TE Connectivity Black Thermoplastic Cable Clamp
- RS Stock No.:
- 783-1432
- Mfr. Part No.:
- 208337-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 783-1432
- Mfr. Part No.:
- 208337-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Cable Clip/Clamp Style | Cable Clamp | |
Material | Thermoplastic | |
Colour | Black | |
Series | CPC | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Cable Clip/Clamp Style Cable Clamp | ||
Material Thermoplastic | ||
Colour Black | ||
Series CPC | ||
- COO (Country of Origin):
- US
Econoseal Accessories
TE Connectivity Econoseal Connector System
Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed