Plustek Grey Polyamide Duct clip

Subtotal (1 unit)*

£3.66

(exc. VAT)

£4.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 126 unit(s) ready to ship
  • Plus 76 unit(s) ready to ship from another location
  • Plus 217 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.66

*price indicative

RS Stock No.:
287-2409
Distrelec Article No.:
155-14-487
Mfr. Part No.:
SFH-29-0
Brand:
Plustek
Find similar products by selecting one or more attributes.
Select all

Brand

Plustek

Cable Clip/Clamp Style

Duct clip

Affixing Method

Rail

Material

Polyamide

Colour

Grey

COO (Country of Origin):
CH
The Conduit Clip, made of Polyamide (PA), finds application in machine building and installation contexts. Its one-piece construction ensures durability and simplicity in usage. With very high impact resistance, it's capable of withstanding tough conditions. An integrated rib provides optimal axial strain relief, while a safety cap makes it suitable for overhead installations. The clip offers high retention forces and quick mounting via single-hole fixing, enhancing efficiency. Additionally, it boasts very good chemical properties, and it's free from halogens and cadmium, ensuring safety and compliance with environmental standards.

RoHS compliant
Fits to rail for system supports FHS

Related links