Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-4512
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Clip/Clamp Style | Hook & Loop Cable Holder | |
| Affixing Method | Self Adhesive | |
| Colour | Black | |
| Length | 540mm | |
| Width | 25 mm | |
| Dimensions [L x W x D] | 540 x 25mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Clip/Clamp Style Hook & Loop Cable Holder | ||
Affixing Method Self Adhesive | ||
Colour Black | ||
Length 540mm | ||
Width 25 mm | ||
Dimensions [L x W x D] 540 x 25mm | ||
