Essentra Natural Nylon Cable Clip
- RS Stock No.:
- 271-8545
- Mfr. Part No.:
- FCLC
- Brand:
- Richco
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 10)
£0.547
(exc. VAT)
£0.656
(inc. VAT)
- RS Stock No.:
- 271-8545
- Mfr. Part No.:
- FCLC
- Brand:
- Richco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Richco | |
| Cable Clip/Clamp Style | Cable Clip | |
| Material | Nylon 6.6 | |
| Colour | Natural | |
| Length | 76.2mm | |
| Width | 6.4 mm | |
| Dimensions [L x W x D] | 76.2 x 6.4mm | |
Select all | ||
|---|---|---|
Brand Richco | ||
Cable Clip/Clamp Style Cable Clip | ||
Material Nylon 6.6 | ||
Colour Natural | ||
Length 76.2mm | ||
Width 6.4 mm | ||
Dimensions [L x W x D] 76.2 x 6.4mm | ||
- COO (Country of Origin):
- GB
Clamp for flat cables
Clamp for cables of maximum width 63.5 mm, for maintaining cables in any position.


