Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 10)
£0.547
(exc. VAT)
£0.656
(inc. VAT)
- RS Stock No.:
- 817-8934
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Clip/Clamp Style | Cable Clamp | |
| Affixing Method | Snap In | |
| Material | Nylon 66 | |
| Colour | Natural | |
| Length | 76.2mm | |
| Width | 6.4 mm | |
| Dimensions [L x W x D] | 76.2 x 6.4mm | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Clip/Clamp Style Cable Clamp | ||
Affixing Method Snap In | ||
Material Nylon 66 | ||
Colour Natural | ||
Length 76.2mm | ||
Width 6.4 mm | ||
Dimensions [L x W x D] 76.2 x 6.4mm | ||
- COO (Country of Origin):
- TW
RS Flat Cable Clamps
The RS flat cable clamps can clamp down ribbon cable by only using finger pressure.
Nylon 66 UL 94-2 material
Natural colour
Natural colour
Standards
UL 94V-2

