RS PRO Grey Polyamide Ribbon

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Bag of 100

£128.96

(exc. VAT)

£154.75

(inc. VAT)

RS Stock No.:
170-6232
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cable Clip/Clamp Style

Ribbon

Affixing Method

Adhesive

Material

Polyamide

Colour

Grey

Length

44mm

Width

19 mm

Depth

7.5mm

Dimensions [L x W x D]

30 x 6mm