HellermannTyton Black Metal Cable Clip, 6.8 mm Max. Bundle Clip 23.1 mm 14mm
- RS Stock No.:
- 906-211
- Mfr. Part No.:
- 151-04455
- Brand:
- HellermannTyton
Subtotal (1 bag of 100 units)*
£52.53
(exc. VAT)
£63.04
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £52.53 | £0.525 |
*price indicative
- RS Stock No.:
- 906-211
- Mfr. Part No.:
- 151-04455
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Clip | |
| Maximum Bundle Diameter | 6.8mm | |
| Sub Type | Fixing | |
| Fixing Method | Clip | |
| Material | Metal | |
| Colour | Black | |
| Length | 23.1mm | |
| Width | 14mm | |
| Self-Adhesive | No | |
| Fire Behaviour | UL 94 V-2 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Series | EdgeClip | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Clip | ||
Maximum Bundle Diameter 6.8mm | ||
Sub Type Fixing | ||
Fixing Method Clip | ||
Material Metal | ||
Colour Black | ||
Length 23.1mm | ||
Width 14mm | ||
Self-Adhesive No | ||
Fire Behaviour UL 94 V-2 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Series EdgeClip | ||
- COO (Country of Origin):
- PL
The HellermannTyton Edge Clip is a heavy-duty cable management solution designed for solar panel installations. It securely fastens cables parallel to frame edges without drilling or tools.
Constructed from heat and UV-stabilised Polyamide 6.6 and Metal for enhanced durability
Flammability rated UL 94 V2, providing assurance in fire safety
Operates effectively within a temperature range of -40 °C to +105 °C
Related links
- HellermannTyton Black Polyamide Cable Clip Clip 23.1 mm 14mm
- HellermannTyton Black Polyamide 66 Cable Clip, 6.8 mm Max. Bundle Clip-On 21.9 mm 14mm 20.9 mm
- HellermannTyton Black Polyamide Cable Clip Clip 21.9 mm 14mm
- HellermannTyton Black Polyamide 66 Cable Clip, 6.8 mm Max. Bundle Screw 25 mm 33mm 49.4 mm
- HellermannTyton Black Polyamide 66 Cable Clip, 13 mm Max. Bundle Plug-In 14mm
- HellermannTyton Black Polyamide 66 Cable Tie, 76 mm Max. Bundle Clip
- HellermannTyton Black Polyamide Cable Clip, 3 mm Max. Bundle Clip 40 mm 10mm
- HellermannTyton Black Polyamide 66 Cable Clip & Clamp, 6.7 mm Max. Bundle Clip-On 21.6 mm


