StarTech.com White Nylon Cable Clamp, 7.9 mm Max. Bundle 7 mm 20mm 10 mm
- RS Stock No.:
- 756-641
- Mfr. Part No.:
- CBMSDCC2
- Brand:
- StarTech.com
Subtotal (1 pack of 100 units)*
£14.22
(exc. VAT)
£17.06
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £14.22 | £0.142 |
*price indicative
- RS Stock No.:
- 756-641
- Mfr. Part No.:
- CBMSDCC2
- Brand:
- StarTech.com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Cable Clamp | |
| Sub Type | Cable Clamp | |
| Maximum Bundle Diameter | 7.9mm | |
| Material | Nylon | |
| Colour | White | |
| Length | 7mm | |
| Width | 20mm | |
| Depth | 10mm | |
| Standards/Approvals | TAA Compliant | |
| Series | CBMSDCC2 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Cable Clamp | ||
Sub Type Cable Clamp | ||
Maximum Bundle Diameter 7.9mm | ||
Material Nylon | ||
Colour White | ||
Length 7mm | ||
Width 20mm | ||
Depth 10mm | ||
Standards/Approvals TAA Compliant | ||
Series CBMSDCC2 | ||
- COO (Country of Origin):
- TW
StarTech Cable Clamp, 7mm Length, White - CBMSDCC2
This cable clamp secures and organises small bundles of wiring in industrial and plant environments. Manufactured from nylon, it is designed for light-duty cable routing where a discreet, low-profile fastener is required. The product suits electrical, electronic and mechanical installations that need a simple, Durable clip to keep conductors aligned and restrained.
Features and Benefits:
• Holds cable bundles up to 7.9 mm, providing Compact retention
• Low-profile depth of 1 cm minimises panel obstruction
• Narrow width of 2 cm enables tight spacing between clamps
• Short length of 7mm reduces protrusion from the mounting surface
• Constructed from nylon for chemical resistance and flexibility
• White finish offers an unobtrusive appearance in installations
• Low-profile depth of 1 cm minimises panel obstruction
• Narrow width of 2 cm enables tight spacing between clamps
• Short length of 7mm reduces protrusion from the mounting surface
• Constructed from nylon for chemical resistance and flexibility
• White finish offers an unobtrusive appearance in installations
Applications
• Suitable for wire-harness routing in automation cabinets
• Ideal for securing signal cables in control panels
• Used for organising power leads in electrical enclosures
• Can be used for tidy cable runs on mechanical assemblies
• Ideal for securing signal cables in control panels
• Used for organising power leads in electrical enclosures
• Can be used for tidy cable runs on mechanical assemblies
What mounting environment is suitable for this clamp?
It performs well on flat mounting surfaces where a small, fixed clip is needed to restrain lightweight cable bundles without occupying much space.
How does the material affect long-term service in industrial settings?
The nylon composition provides resistance to many common solvents and offers dimensional stability under moderate thermal cycling typical of electronic enclosures.
Can it be used to group mixed-diameter conductors?
Yes, it is intended for small bundles and will accommodate mixed conductors provided the combined bundle diameter does not exceed 7.9 mm.
What Visual considerations should be expected during installation?
The white colour blends with light-coloured panels and reduces contrast in installations where discreet cable management is desired.
Related links
- StarTech.com White Polyamide 66 Cable Clamp, 7.9 mm Max. Bundle Screw 0.3 in 0.9in 0.4 in
- Essentra Natural Nylon Cable Clamp, 7.9 mm Max. Bundle
- RS PRO Silver Aluminium Cable Clamp, 7.9 mm Max. Bundle 23.75 mm 9.5mm
- Thomas & Betts Black Polyamide 66 Cable Clamp, 7.9 mm Max. Bundle Screw 9.53mm
- JAE Black Cable Clamp, 7.9 mm Max. Bundle Screw 78.6 mm 22.2mm
- Thomas & Betts Black Polyamide 66 Cable Clamp, 7.9 mm Max. Bundle Screw 12 in 12.7mm
- StarTech.com White Polyamide 66 Cable Clamp, 5 mm Max. Bundle Screw 0.4 in 0.7in 0.3 in
- RS PRO White Polyamide 66 Cable Clamp, 6.4 mm Max. Bundle Push-in 7.9 mm 3.8mm 9.7 mm


