Phoenix Contact Black TPE locking clip, 15mm Max. Bundle
- RS Stock No.:
- 610-103
- Mfr. Part No.:
- 1558991
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£127.66
(exc. VAT)
£153.19
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £127.66 | £12.766 |
*price indicative
- RS Stock No.:
- 610-103
- Mfr. Part No.:
- 1558991
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Cable Clip/Clamp Style | locking clip | |
| Maximum Bundle Diameter | 15mm | |
| Affixing Method | Clip On | |
| Material | TPE | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Cable Clip/Clamp Style locking clip | ||
Maximum Bundle Diameter 15mm | ||
Affixing Method Clip On | ||
Material TPE | ||
Colour Black | ||
- COO (Country of Origin):
- CN
The Phoenix Contact locking clip is the ideal solution for securing M12 sensor and actuator cable connections, preventing accidental disconnection. Designed specifically for the socket side of cables with M12 connectors, this product promises reliability and ease of use with its innovative design that allows for tool-free operation. The durable construction ensures longevity even in challenging environments, making it a perfect companion for various industrial applications. With its compact design, it is suitable for both straight and angled connectors, allowing for versatility in installations.
Suitable for both straight and angled connectors for flexible applications
Lightweight design aids in maintaining low overall system weight
Compliant with EU RoHS regulations ensuring environmental safety
Offers reliable performance across a wide temperature range
Lightweight design aids in maintaining low overall system weight
Compliant with EU RoHS regulations ensuring environmental safety
Offers reliable performance across a wide temperature range
Related links
- Phoenix Contact Black TPE locking clip, 15mm Max. Bundle
- HellermannTyton Natural Nylon Cable clip, 15mm Max. Bundle
- HellermannTyton Black Polyacetal D-shaped clip, 15mm Max. Bundle
- RS PRO Natural Nylon Deformable collar, 15mm Max. Bundle
- RS PRO Natural Nylon Twist pliers, 15mm Max. Bundle
- HellermannTyton Black hose clamp, 15mm Max. Bundle
- Nelco Grey Polyethylene hose clamp, 15mm Max. Bundle
- Nelco White Polyethylene hose clamp, 15mm Max. Bundle
