Phoenix Contact Black TPE locking clip, 15mm Max. Bundle
- RS Stock No.:
- 535-728
- Mfr. Part No.:
- 1558988
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£122.88
(exc. VAT)
£147.46
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £122.88 | £12.288 |
*price indicative
- RS Stock No.:
- 535-728
- Mfr. Part No.:
- 1558988
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Cable Clip/Clamp Style | locking clip | |
| Maximum Bundle Diameter | 15mm | |
| Affixing Method | Clip On | |
| Material | TPE | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Cable Clip/Clamp Style locking clip | ||
Maximum Bundle Diameter 15mm | ||
Affixing Method Clip On | ||
Material TPE | ||
Colour Black | ||
- COO (Country of Origin):
- CN
The Phoenix Contact locking clip is designed specifically for the pin side of sensor and actuator cables featuring an M12 connector. Engineered for ease of assembly, it accommodates knurl diameters of 15 mm and an Allen key with a wrench size of 14 mm, preventing accidental disconnection of plug-in connections. With its robust form and material composition, this locking clip enhances connection stability without requiring additional tools for installation.
Lightweight facilitating easy handling and installation
High compatibility with both locking mechanisms and connectors
Adheres to EU RoHS compliance promoting environmental safety
High compatibility with both locking mechanisms and connectors
Adheres to EU RoHS compliance promoting environmental safety
Related links
- Phoenix Contact Black TPE locking clip, 15mm Max. Bundle
- HellermannTyton Natural Nylon Cable clip, 15mm Max. Bundle
- HellermannTyton Black Polyacetal D-shaped clip, 15mm Max. Bundle
- RS PRO Natural Nylon Deformable collar, 15mm Max. Bundle
- RS PRO Natural Nylon Twist pliers, 15mm Max. Bundle
- HellermannTyton Black hose clamp, 15mm Max. Bundle
- Nelco Grey Polyethylene hose clamp, 15mm Max. Bundle
- Nelco White Polyethylene hose clamp, 15mm Max. Bundle
