Phoenix Contact Clear Silicone twist tie, 16mm Max. Bundle
- RS Stock No.:
- 608-298
- Mfr. Part No.:
- 3241105
- Brand:
- Phoenix Contact
Subtotal (1 pack of 500 units)*
£50.43
(exc. VAT)
£60.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £50.43 | £0.101 |
*price indicative
- RS Stock No.:
- 608-298
- Mfr. Part No.:
- 3241105
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Cable Clip/Clamp Style | twist tie | |
| Maximum Bundle Diameter | 16mm | |
| Affixing Method | Twist | |
| Material | Silicone | |
| Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Cable Clip/Clamp Style twist tie | ||
Maximum Bundle Diameter 16mm | ||
Affixing Method Twist | ||
Material Silicone | ||
Colour Clear | ||
- COO (Country of Origin):
- TW
The Phoenix Contact Cable twist tie is designed to simplify the bundling of cables and conductors, making organisation effortless. Featuring a notched strip design, it ensures secure holding and easy adjustments without the need for tools. The blend of quality materials ensures durability while remaining flexible enough for various applications. With its transparent colour, this cable tie seamlessly integrates into any environment, while the robust specifications promise reliable performance across different temperature ranges.
Designed to accommodate external cable diameters for versatile usage
Capable of operating in extreme temperatures without compromise
Notched strip facilitates quick and easy bundling and unbundling
Hygroscopic properties maintain optimal performance under varying humidity levels
Free from silicone and halogen promoting environmental safety
Engineered for resistance to UV radiation enhancing longevity
Capable of operating in extreme temperatures without compromise
Notched strip facilitates quick and easy bundling and unbundling
Hygroscopic properties maintain optimal performance under varying humidity levels
Free from silicone and halogen promoting environmental safety
Engineered for resistance to UV radiation enhancing longevity
Related links
- Phoenix Contact Black Silicone twist tie, 16mm Max. Bundle
- Phoenix Contact Clear Silicone twist tie, 20.3mm Max. Bundle
- Phoenix Contact Clear Silicone twist tie, 10.2mm Max. Bundle
- Phoenix Contact Clear Silicone twist tie, 12.7mm Max. Bundle
- Phoenix Contact Clear Silicone twist tie, 7.6mm Max. Bundle
- Phoenix Contact Black Silicone twist tie, 20.3mm Max. Bundle
- Phoenix Contact Black Silicone twist tie, 12.7mm Max. Bundle
- Phoenix Contact Black Silicone twist tie, 10.2mm Max. Bundle
