Phoenix Contact Clear Silicone twist tie, 20.3mm Max. Bundle
- RS Stock No.:
- 566-107
- Mfr. Part No.:
- 3241107
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£14.43
(exc. VAT)
£17.32
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £14.43 | £0.144 |
*price indicative
- RS Stock No.:
- 566-107
- Mfr. Part No.:
- 3241107
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Cable Clip/Clamp Style | twist tie | |
| Maximum Bundle Diameter | 20.3mm | |
| Affixing Method | Twist | |
| Material | Silicone | |
| Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Cable Clip/Clamp Style twist tie | ||
Maximum Bundle Diameter 20.3mm | ||
Affixing Method Twist | ||
Material Silicone | ||
Colour Clear | ||
- COO (Country of Origin):
- TW
CM-PBE Phase Loss Monitor
Monitors 1-phase & 3-phase supply voltages for phase failure
On fault, relay de-energizes & yellow LED turns off
5% fixed hysteresis
0.5 sec fixed OFF delay
5% fixed hysteresis
0.5 sec fixed OFF delay
The Phoenix Contact Cable twist tie is designed for efficient bundling of conductors and cables, ensuring a tidy and organised workspace. Built for convenience, it allows for rapid tool free application, giving you the flexibility to adjust or remove ties as needed without hassle. Manufactured from durable PA 6.6 material, it boasts impressive moisture management properties to maintain optimal functionality in varying conditions. The transparent design ensures that it integrates seamlessly into any environment, while its ability to handle a range of cable diameters makes it a versatile choice for various applications.
Constructed from high quality polyamide for durability
Accommodates external cable diameters up to 20.3 mm
Hygroscopic properties ensure consistent performance
Twist mounting type allows for straightforward installation
UV resistance enhances longevity in outdoor conditions
Accommodates external cable diameters up to 20.3 mm
Hygroscopic properties ensure consistent performance
Twist mounting type allows for straightforward installation
UV resistance enhances longevity in outdoor conditions
Related links
- Phoenix Contact Black Silicone twist tie, 20.3mm Max. Bundle
- Phoenix Contact Clear Silicone twist tie, 10.2mm Max. Bundle
- Phoenix Contact Clear Silicone twist tie, 12.7mm Max. Bundle
- Phoenix Contact Clear Silicone twist tie, 7.6mm Max. Bundle
- Phoenix Contact Clear Silicone twist tie, 16mm Max. Bundle
- Phoenix Contact Black Silicone twist tie, 12.7mm Max. Bundle
- Phoenix Contact Black Silicone twist tie, 16mm Max. Bundle
- Phoenix Contact Black Silicone twist tie, 10.2mm Max. Bundle
