Anderson Power Products Black PBT cable clamp
- RS Stock No.:
- 429-904
- Mfr. Part No.:
- 2-8863P1
- Brand:
- Anderson Power Products
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.29
(exc. VAT)
£6.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 20 unit(s) shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £5.29 | £1.058 |
| 5 - 9 | £4.87 | £0.974 |
| 10 + | £4.30 | £0.86 |
*price indicative
- RS Stock No.:
- 429-904
- Mfr. Part No.:
- 2-8863P1
- Brand:
- Anderson Power Products
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anderson Power Products | |
| Cable Clip/Clamp Style | cable clamp | |
| Affixing Method | Screw | |
| Material | PBT | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Anderson Power Products | ||
Cable Clip/Clamp Style cable clamp | ||
Affixing Method Screw | ||
Material PBT | ||
Colour Black | ||
- COO (Country of Origin):
- CN
The Anderson Power Products Ground Cable Clamp set, available in black, includes two clamps designed to securely hold ground cables in place. These clamps help maintain a stable electrical connection while ensuring the safe and organized routing of cables.
Set of two ground cable clamps
Black color for versatile use
Black color for versatile use
Related links
- Anderson Power Products Black PBT cable clamp
- Anderson Power Products Silver Stainless Steel cable clamp
- Essentra Natural Nylon Cable clamp jumper, 4.8mm Max. Bundle
- Anderson Power Products Black Boot IP64 for use with SB175
- Anderson Power Products Black Boot IP64 for use with SB120
- Anderson Power Products J-240 Black 9.7mm Cable Grommet J-240-350
- HENSEL GSC Series Black PBT Cable Gland 14.5mm min. IP66, IP68
- HENSEL GSC Series Black PBT Cable Gland 11.5mm min. IP66, IP68
