Patlite CLA Series LED, 24 V dc, 224 mm Length
- RS Stock No.:
- 864-2154
- Mfr. Part No.:
- CLA2S-24-CD-30-EX
- Brand:
- Patlite
Subtotal (1 unit)*
£676.78
(exc. VAT)
£812.14
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £676.78 |
*price indicative
- RS Stock No.:
- 864-2154
- Mfr. Part No.:
- CLA2S-24-CD-30-EX
- Brand:
- Patlite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Lamp Type | LED | |
| Cabinet Lighting Type | Strip Light | |
| Voltage Rating | 24 V dc | |
| Length | 224 mm | |
| Light Colour | Daylight | |
| Model | CLA2S-24-CD-30-EX | |
| Series | CLA | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Lamp Type LED | ||
Cabinet Lighting Type Strip Light | ||
Voltage Rating 24 V dc | ||
Length 224 mm | ||
Light Colour Daylight | ||
Model CLA2S-24-CD-30-EX | ||
Series CLA | ||
- COO (Country of Origin):
- JP
Note
Mfr. Part No. CLA2S-24-CD-30-EX (RS stock number: 864-2154) is intrinsically safe.
