Rittal LED LED Lamp, 24 V dc, 509 mm Length
- RS Stock No.:
- 860-4509
- Mfr. Part No.:
- 4140840
- Brand:
- Rittal
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 860-4509
- Mfr. Part No.:
- 4140840
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Lamp Type | LED | |
| Type | LED Lamp | |
| Voltage Rating | 24 V dc | |
| Length | 509 mm | |
| Width | 20 mm | |
| Depth | 32.8 mm | |
| Dimensions | 530 x 20 x 32 mm | |
| Lamp Supplied | Yes | |
| Diffuser Finish | Clear | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Lamp Type LED | ||
Type LED Lamp | ||
Voltage Rating 24 V dc | ||
Length 509 mm | ||
Width 20 mm | ||
Depth 32.8 mm | ||
Dimensions 530 x 20 x 32 mm | ||
Lamp Supplied Yes | ||
Diffuser Finish Clear | ||
