Sylvania Fluorescent Cabinet Light, 900 mm Length, 21 W, 3000K
- RS Stock No.:
- 847-4840
- Mfr. Part No.:
- 56993
- Brand:
- Sylvania
Stock information currently inaccessible
- RS Stock No.:
- 847-4840
- Mfr. Part No.:
- 56993
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Lamp Type | Fluorescent | |
| Type | Cabinet Light | |
| Length | 900 mm | |
| Width | 23 mm | |
| Depth | 43 mm | |
| Dimensions | 43 x 900 x 23 mm | |
| Wattage | 21 W | |
| Colour Temperature | 3000K | |
| Light Colour | Warm White | |
| Model | LS200 | |
| Finish | White | |
| Lamp Supplied | Yes | |
| Lamp Base | T5 | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Lamp Type Fluorescent | ||
Type Cabinet Light | ||
Length 900 mm | ||
Width 23 mm | ||
Depth 43 mm | ||
Dimensions 43 x 900 x 23 mm | ||
Wattage 21 W | ||
Colour Temperature 3000K | ||
Light Colour Warm White | ||
Model LS200 | ||
Finish White | ||
Lamp Supplied Yes | ||
Lamp Base T5 | ||
- COO (Country of Origin):
- CN
