RS PRO LED Strip Light, 230 V ac, 320 mm Length, 2.1 W, 7500K
- RS Stock No.:
- 720-3833
- Brand:
- RS PRO
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£14.24
(exc. VAT)
£17.09
(inc. VAT)
- RS Stock No.:
- 720-3833
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lamp Type | LED | |
| Type | Strip Light | |
| Voltage Rating | 230 V ac | |
| Length | 320 mm | |
| Width | 20 mm | |
| Depth | 44 mm | |
| Dimensions | 320 x 20 x 44 mm | |
| Wattage | 2.1 W | |
| Colour Temperature | 7500K | |
| Light Colour | Neutral White | |
| Lamp Base | T4 | |
| Finish | White | |
| Diffuser Finish | Clear | |
| Model | S102 | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lamp Type LED | ||
Type Strip Light | ||
Voltage Rating 230 V ac | ||
Length 320 mm | ||
Width 20 mm | ||
Depth 44 mm | ||
Dimensions 320 x 20 x 44 mm | ||
Wattage 2.1 W | ||
Colour Temperature 7500K | ||
Light Colour Neutral White | ||
Lamp Base T4 | ||
Finish White | ||
Diffuser Finish Clear | ||
Model S102 | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- GB

