Knightsbridge Ultra Compact Triangluar Series LED Strip Light, 24 V dc, 300 mm Length, 3 W, 3000K
- RS Stock No.:
- 719-3130
- Mfr. Part No.:
- LEDT3WWW
- Brand:
- Knightsbridge
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 719-3130
- Mfr. Part No.:
- LEDT3WWW
- Brand:
- Knightsbridge
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knightsbridge | |
| Lamp Type | LED | |
| Type | Strip Light | |
| Luminosity | 95 lm | |
| Cabinet Lighting Type | Strip Light | |
| Voltage Rating | 24 V dc | |
| Length | 300 mm | |
| Width | 33 mm | |
| Depth | 20 mm | |
| Wattage | 3 W | |
| Colour Temperature | 3000K | |
| Light Colour | Warm White | |
| Dimmable | Yes | |
| Series | Ultra Compact Triangluar | |
| Lamp Supplied | Yes | |
| Model | LEDT3WWW | |
Select all | ||
|---|---|---|
Brand Knightsbridge | ||
Lamp Type LED | ||
Type Strip Light | ||
Luminosity 95 lm | ||
Cabinet Lighting Type Strip Light | ||
Voltage Rating 24 V dc | ||
Length 300 mm | ||
Width 33 mm | ||
Depth 20 mm | ||
Wattage 3 W | ||
Colour Temperature 3000K | ||
Light Colour Warm White | ||
Dimmable Yes | ||
Series Ultra Compact Triangluar | ||
Lamp Supplied Yes | ||
Model LEDT3WWW | ||
- COO (Country of Origin):
- CN
Triangular Linear LED Lighting
These compact linear LED lighting strips have a triangular cross-section. They are suitable for use in home, office, under kitchen cabinets, shelves, display cases. They are easy to install (mounting clips, screws included). The triangular cross section means that their light output is at a 45 degree angle making them ideal for installation in corners. LED strips utilise high brightness surface mounted LED chips and are available in either cool or warm white light and run on low voltage (24 V) for safety and produce no RF interference and operate silently.
LED strips can be linked (up to 24W per run) with connectors or cable (one cable and one linear connector is supplied with each LED strip). Power supply is required (see RS 739-3510).
To further extend the LED striplight reach, use interconnect power leads (available separately) in a choice of lengths:
739-3514 100mm
739-3526 250mm
739-3523 1000mm
739-3520 2500mm
Also these LED strips are dimmable when used with dimmer (see RS 719-3168).,To connect multiple LED strips in different arrangements an 8-way DC splitter is also available (see RS 719-3165).
LED strips can be linked (up to 24W per run) with connectors or cable (one cable and one linear connector is supplied with each LED strip). Power supply is required (see RS 739-3510).
To further extend the LED striplight reach, use interconnect power leads (available separately) in a choice of lengths:
739-3514 100mm
739-3526 250mm
739-3523 1000mm
739-3520 2500mm
Also these LED strips are dimmable when used with dimmer (see RS 719-3168).,To connect multiple LED strips in different arrangements an 8-way DC splitter is also available (see RS 719-3165).
Supplied with
2 metal mounting clips, screws, one connector cable and one linear connector

