Osram LED, 4.5 V, 70 mm Length, 230 mW
- RS Stock No.:
- 700-1432
- Mfr. Part No.:
- 80177
- Brand:
- Osram
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 700-1432
- Mfr. Part No.:
- 80177
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Lamp Type | LED | |
| Voltage Rating | 4.5 V | |
| Length | 70 mm | |
| Width | 70 mm | |
| Depth | 24 mm | |
| Dimensions | 70 x 70 x 24 mm | |
| Diameter | 70mm | |
| Wattage | 230 mW | |
| Lamp Supplied | Yes | |
| Lamp Base | Standard Bayonet | |
| Model | DOT-it Waterproof | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Lamp Type LED | ||
Voltage Rating 4.5 V | ||
Length 70 mm | ||
Width 70 mm | ||
Depth 24 mm | ||
Dimensions 70 x 70 x 24 mm | ||
Diameter 70mm | ||
Wattage 230 mW | ||
Lamp Supplied Yes | ||
Lamp Base Standard Bayonet | ||
Model DOT-it Waterproof | ||
