STEGO Varioline LED-121 Series LED LED Lamp, 220 <arrow/> 240 V ac, 500 mm Length, 11 W, 6500K
- RS Stock No.:
- 194-7732
- Mfr. Part No.:
- 12134.0-30
- Brand:
- STEGO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 194-7732
- Mfr. Part No.:
- 12134.0-30
- Brand:
- STEGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Lamp Type | LED | |
| Type | LED Lamp | |
| Luminosity | 1080 lm | |
| Cabinet Lighting Type | LED Lamp With Socket | |
| Voltage Rating | 220 <arrow/> 240 V ac | |
| Length | 500 mm | |
| Width | 100 mm | |
| Depth | 44 mm | |
| Wattage | 11 W | |
| Colour Temperature | 6500K | |
| Light Colour | Daylight | |
| Lamp Supplied | Yes | |
| Series | Varioline LED-121 | |
| Current Rating | 15 A | |
| Model | 12134.0-30 | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Lamp Type LED | ||
Type LED Lamp | ||
Luminosity 1080 lm | ||
Cabinet Lighting Type LED Lamp With Socket | ||
Voltage Rating 220 <arrow/> 240 V ac | ||
Length 500 mm | ||
Width 100 mm | ||
Depth 44 mm | ||
Wattage 11 W | ||
Colour Temperature 6500K | ||
Light Colour Daylight | ||
Lamp Supplied Yes | ||
Series Varioline LED-121 | ||
Current Rating 15 A | ||
Model 12134.0-30 | ||
Available in two versions with sizes from 400 to 700 mm, it provides more than 1,000 Lm / 1,700 Lm at a moderate power consumption of 11 W / 16 W. Its translucent and thus glare-free rotatable light tube is equipped with bright mid-power LEDs. With a beam angle of 120° these enable homogeneous illumination within control cabinets and enclosures. Specially selected LEDs provide for a long service life of 60,000 hours, which make the Varioline virtually maintenance-free. Emits tried-and-tested 6,500 K coloured daylight, so users benefit from natural vision conditions and confusion-free colour rendition. The LED Varioline also features versatile switching options. On-off switch, motion detector or connection for an external door contact switch allow for adaption to the requirements of each individual application. Screw or magnet fixing are available as mounting options and offer flexible and vibration-proof installation. Daisy chaining makes it easy to configure more extensive lighting situations. Up to eight lamps can be connected serially.
