STEGO LED 021 Series LED LED Lamp, 100 → 240 V ac, 400 mm Length, 11 W, 16 W, 6500K
- RS Stock No.:
- 194-7688
- Mfr. Part No.:
- 02110.0-00
- Brand:
- STEGO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 194-7688
- Mfr. Part No.:
- 02110.0-00
- Brand:
- STEGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Lamp Type | LED | |
| Type | LED Lamp | |
| Cabinet Lighting Type | LED Lamp | |
| Voltage Rating | 100 → 240 V ac | |
| Length | 400 mm | |
| Width | 44 mm | |
| Depth | 44 mm | |
| Wattage | 11 W, 16 W | |
| Colour Temperature | 6500K | |
| Light Colour | Daylight | |
| Model | 02110.0-00 | |
| Current Rating | 2.5 A | |
| Lamp Supplied | Yes | |
| Series | LED 021 | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Lamp Type LED | ||
Type LED Lamp | ||
Cabinet Lighting Type LED Lamp | ||
Voltage Rating 100 → 240 V ac | ||
Length 400 mm | ||
Width 44 mm | ||
Depth 44 mm | ||
Wattage 11 W, 16 W | ||
Colour Temperature 6500K | ||
Light Colour Daylight | ||
Model 02110.0-00 | ||
Current Rating 2.5 A | ||
Lamp Supplied Yes | ||
Series LED 021 | ||
- COO (Country of Origin):
- DE
The LED 021/022 Varioline is a powerful and compact LED lamp for use in enclosures. Its LED tube emits more than 1,000/1,700 Lm at only 11 W/16 W power consumption, thereby illuminating even very large enclosures in their full depth and height.
The LED 021/022 Varioline is a powerful and compact LED lamp for use in enclosures. Its LED tube emits more than 1,000/1,700 Lm at only 11 W/16 W power consumption, thereby illuminating even very large enclosures in their full depth and height. The glare-free, 360° rotatable LED tube uses Mid-power LEDs with a service life of 60,000 h. The emitted daylight colour of 6,500 K provides safety for the user by a natural and non-fading colour reproduction.
High luminous flux
Integrated power unit
Durable and maintenance-free
LED technology
Daisy chain
On/off switch or movement sensor
Magnet or screw fixing
Integrated power unit
Durable and maintenance-free
LED technology
Daisy chain
On/off switch or movement sensor
Magnet or screw fixing
